Astrodyne TDI 080SM.00800.00, 250V 8A Rack Filter Unit Male, Quick Disconnect
- RS Stock No.:
- 734-836
- Mfr. Part No.:
- 080SM.00800.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP552.17
(exc. VAT)
PHP618.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP552.17 |
| 10 - 49 | PHP486.23 |
| 50 - 99 | PHP435.76 |
| 100 + | PHP345.09 |
*price indicative
- RS Stock No.:
- 734-836
- Mfr. Part No.:
- 080SM.00800.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 80 | |
| Product Type | Filter Unit | |
| Current | 8A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Rack | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Quick Disconnect | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Gender | Male | |
| Height | 55.94mm | |
| Standards/Approvals | IEC 60939 | |
| Width | 31.1mm | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 80 | ||
Product Type Filter Unit | ||
Current 8A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Rack | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Termination Type Quick Disconnect | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Gender Male | ||
Height 55.94mm | ||
Standards/Approvals IEC 60939 | ||
Width 31.1mm | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Snap-in single stage IEC inlet filter with rated current of 8A is available with quick disconnect tabs and offers low leakage medical options. It carries agency approvals including UL, IEC 60939, and CSA C22.2. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Single Stage
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 080SVM.00800.00 Quick Disconnect
- Astrodyne TDI 080SM.00300.00 Quick Disconnect
- Astrodyne TDI 080SM.01500.00 Quick Disconnect
- Astrodyne TDI 080SM.02000.00 Wire Leads
- Astrodyne TDI 080SM.00600.00 Wire Leads
- Astrodyne TDI 080SM.01000.00 Wire Leads
- Astrodyne TDI 081M.00301.00 Tab
- Astrodyne TDI 080M.01502.00 Wire Leads
