Astrodyne TDI 081M.00301.00, 250V 3A Rack Filter Unit Male, Tab
- RS Stock No.:
- 734-655
- Mfr. Part No.:
- 081M.00301.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP850.91
(exc. VAT)
PHP953.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP850.91 |
| 10 - 49 | PHP748.93 |
| 50 - 99 | PHP672.70 |
| 100 + | PHP531.56 |
*price indicative
- RS Stock No.:
- 734-655
- Mfr. Part No.:
- 081M.00301.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 081M | |
| Product Type | Filter Unit | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Rack | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 25°C | |
| Termination Type | Tab | |
| Contact Gender | Male | |
| Height | 34mm | |
| Depth | 51mm | |
| Width | 28mm | |
| Standards/Approvals | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 081M | ||
Product Type Filter Unit | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Rack | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 25°C | ||
Termination Type Tab | ||
Contact Gender Male | ||
Height 34mm | ||
Depth 51mm | ||
Width 28mm | ||
Standards/Approvals EN 60939 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with fuse holder are available with rated currents including 3A and offer options for quick disconnect tabs. They are designed for low leakage medical applications and feature a Compact safety fuse module design. The IEC inlet power entry filter is easy to use and incorporates a safety fuse, with agency approvals including UL, EN 60939, and CSA C22.2.
Single Stage
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 084M.00301.00 Tab
- Astrodyne TDI 083M.00301.00 Quick Disconnect
- Astrodyne TDI 085M.00301.00 Wire Leads
- Astrodyne TDI 082M.00301.00 Wire Leads
- Astrodyne TDI 082M.00301.00-RSI Tab
- Astrodyne TDI 084M.00301.00-RSI Wire Leads
- Astrodyne TDI 081M.00601.00 Quick Disconnect
- Astrodyne TDI 081M.00101.00 Wire Leads
