Astrodyne TDI 083M.00301.00, 250V 3A Screw Filter Unit Male 2 Fuse, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP154.70

View bulk pricing options

Subtotal (1 unit)*

PHP1,043.69

(exc. VAT)

PHP1,168.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,043.69-
5 +PHP1,012.75PHP154.70

*price indicative

RS Stock No.:
734-708
Mfr. Part No.:
083M.00301.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

083M

Product Type

Filter Unit

Number of Fuses

2

Fuse Size

5x20 mm

Current

3A

Orientation

Straight

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Quick Disconnect

Maximum Operating Temperature

85°C

Minimum Operating Temperature

25°C

Contact Gender

Male

Standards/Approvals

EN 60939

Depth

44.5mm

Width

1.77in

Height

1.34in

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with double fuse holder are designed for rated currents including 3A and are available in low leakage medical options. These easy-to-use IEC inlet power entry filters feature two safety fuses on line and neutral. The Y-cap Value can be adjusted as required and the modules are approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.

Single Stage

Available with quick disconnect tabs

Compact double safety fuse modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy