Astrodyne TDI 081.00301.00, 250V 3A Screw Filter Unit Male 1 Fuse, Quick Disconnect

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP876.50

(exc. VAT)

PHP981.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP876.50
10 - 49PHP771.32
50 - 99PHP692.95
100 +PHP547.55

*price indicative

RS Stock No.:
734-845
Mfr. Part No.:
081.00301.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

81

Product Type

Filter Unit

Number of Fuses

1

Current

3A

Orientation

Straight

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Quick Disconnect

Minimum Operating Temperature

25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Height

1.34in

Width

1.11in

Standards/Approvals

UL

Depth

2in

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with fuse holder are available with rated currents including 3A and offer options for quick disconnect tabs. They are designed for general purpose applications and feature a Compact safety fuse module design. The IEC inlet power entry filter is easy to use and incorporates a safety fuse, with agency approvals including UL, EN 60939, and CSA C22.2.

Single Stage

Y-cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy