Astrodyne TDI 082.00301.00, 250V 3A Screw Filter Unit Male DPST, Quick Disconnect
- RS Stock No.:
- 734-849
- Mfr. Part No.:
- 082.00301.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,224.75
(exc. VAT)
PHP1,371.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,224.75 |
| 5 + | PHP1,187.70 |
*price indicative
- RS Stock No.:
- 734-849
- Mfr. Part No.:
- 082.00301.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 82 | |
| Product Type | Filter Unit | |
| Current | 3A | |
| Switch Type | DPST | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Disconnect | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Width | 2.39in | |
| Depth | 1.26in | |
| Standards/Approvals | EN 60939 | |
| Height | 1.72in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 82 | ||
Product Type Filter Unit | ||
Current 3A | ||
Switch Type DPST | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Disconnect | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Width 2.39in | ||
Depth 1.26in | ||
Standards/Approvals EN 60939 | ||
Height 1.72in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with fuse holder and switch are Compact IEC inlet power entry modules with integrated safety fuse and DPST on and off switch. Rated at 3A they are available in general purpose use. These modules are approved by UL EN 60939 and CSA C22.2. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic devices, test and measurement or lab equipment, and rack-mounted systems.
Single Stage
Easy to install and use
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 082.00301.00-RSI Tab
- Astrodyne TDI 082M.01001.00 Quick Disconnect
- Astrodyne TDI 080SM.00300.00 Quick Disconnect
- Astrodyne TDI 081.00301.00 Quick Disconnect
- Astrodyne TDI 083M.00301.00 Quick Disconnect
- Astrodyne TDI 082M.00301.00 Wire Leads
- Astrodyne TDI 082M.00301.00-RSI Tab
- Astrodyne TDI 082.00601.00-RSI Quick Disconnect
