Bulgin IEC 320 C18 Straight Panel Mount IEC Connector, 250V Female, 10A
- RS Stock No.:
- 815-282
- Mfr. Part No.:
- PX0725/30/63
- Manufacturer:
- Bulgin
N
Subtotal (1 pack of 100 units)*
PHP35,119.40
(exc. VAT)
PHP39,333.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP351.194 | PHP35,119.40 |
*price indicative
- RS Stock No.:
- 815-282
- Mfr. Part No.:
- PX0725/30/63
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | IEC 320 C18 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | 6.3 mm Tab | |
| Rewireable | No | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Shuttered | No | |
| Series | PX0725 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type IEC 320 C18 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type 6.3 mm Tab | ||
Rewireable No | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Shuttered No | ||
Series PX0725 | ||
- COO (Country of Origin):
- TN
The Bulgin panel mount connector is designed for snap fit installation, providing a reliable Interface for power transmission. It supports various termination options, making it adaptable for different applications and user needs.
Supports EN60 320-2-2 Standard Sheet H Class II requirements
Constructed from Durable Nylon 66 for enhanced longevity
Current rating of up to 15A ensures efficient power handling
Flame retardant with UL94V-0 flammability rating for added safety
Maximum operating temperature of +70°C accommodates diverse environments
Compatible with panel thicknesses of 3mm for versatility
Related links
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Schurter C14 250V Female, 10A
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin C18 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C20 Straight Panel Mount IEC Connector 20A
- Bulgin IEC Straight Flange IEC Connector 10A
- Schurter C18 Straight Panel IEC Connector 10A
- Bulgin C15 250V Female, 15A
