Bulgin C18 Straight Panel Mount IEC Connector, 250V Female, 15A

Subtotal (1 pack of 100 units)*

PHP27,074.90

(exc. VAT)

PHP30,323.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP270.749PHP27,074.90

*price indicative

RS Stock No.:
817-300
Mfr. Part No.:
PX0691/20/63
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C18

Product Type

IEC Connector

Mount Type

Panel Mount

Current

15A

Connector Gender

Female

Orientation

Straight

Voltage

250V

Termination Type

Tab

Contact Gender

Female

Standards/Approvals

RoHS

Series

PX0691

COO (Country of Origin):
TN
The Bulgin IEC connector is a snap-fit panel mount inlet, is designed for efficient electrical connectivity in a variety of applications. An Ideal choice for those requiring reliable performance and ease of installation.

Available in multiple terminations including solder tag and screw options

Offers a choice of colours based on part code for custom requirements

Compatible with specified panel thicknesses from 1mm to 3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy