Bulgin F Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 817-301
- Mfr. Part No.:
- PX0695/20/28
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 500 more to save PHP2,345.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP23,453.50
(exc. VAT)
PHP26,267.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP234.535 | PHP23,453.50 | - |
| 500 + | PHP229.845 | PHP22,984.50 | PHP2,345.00 |
*price indicative
- RS Stock No.:
- 817-301
- Mfr. Part No.:
- PX0695/20/28
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | F | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder Tag | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | PX0695 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type F | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder Tag | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series PX0695 | ||
- COO (Country of Origin):
- TN
The Bulgin connector is a snap-fit panel mount device is designed for IEC applications, offering reliable connectivity with a choice of colours based on specific part codes.
Meets EN60 320-2-2 Standard Sheet F Class I for safety and compliance
Available in multiple panel thickness options from 1mm to 3mm
Select from various termination types, including solder tags and PCB spills
Related links
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Schurter F Straight Panel Mount IEC Connector 15A
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Bulgin C15 250V Female, 15A
- Bulgin F (Outlet) Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C16 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C13 Straight Panel Mount IEC Connector 15A
