Bulgin IEC Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 680-526
- Mfr. Part No.:
- PX0695/10/28
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 80 units)*
PHP24,365.92
(exc. VAT)
PHP27,289.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 80 - 320 | PHP304.574 | PHP24,365.92 |
| 400 + | PHP298.477 | PHP23,878.16 |
*price indicative
- RS Stock No.:
- 680-526
- Mfr. Part No.:
- PX0695/10/28
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | IEC | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Standards/Approvals | VDE | |
| Series | IEC60320 Main Inlets and Outlets | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type IEC | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Termination Type Solder | ||
Standards/Approvals VDE | ||
Series IEC60320 Main Inlets and Outlets | ||
- COO (Country of Origin):
- TN
The Bulgin IEC connector features a snap fit to panel outlet design. It has a 1mm panel thickness and a black finish. The connector includes a 2.8mm solder tag termination and meets the EN60 320-2-2 standard. It is classified as F Class I for safety and performance.
Insulation Boot for rear of connector available separately for all versions except PCB Mount
Blanking Cover for front of connector available separately
Snap Fit Panel Mount IEC Outlets
Related links
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin F Straight Panel Mount IEC Connector 15A
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Bulgin IEC Straight Flange IEC Connector 10A
- Bulgin C15 250V Female, 15A
- Bulgin IEC 320 C18 Straight Panel Mount IEC Connector 10A
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter C16 Straight Panel Mount IEC Connector 15A
