Bulgin IEC Straight Flange IEC Connector, 250V Female, 10A
- RS Stock No.:
- 815-283
- Mfr. Part No.:
- PX0793/28
- Manufacturer:
- Bulgin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-283
- Mfr. Part No.:
- PX0793/28
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | IEC | |
| Mount Type | Flange | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Rewireable | No | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Shuttered | Yes | |
| Series | PX0793 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type IEC | ||
Mount Type Flange | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Rewireable No | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Shuttered Yes | ||
Series PX0793 | ||
- COO (Country of Origin):
- TN
The Bulgin IEC Connector Flange Mount Shuttered offers a secure connection solution, designed specifically for accommodating IEC60320 standards in various applications requiring reliable electrical performance.
Flange mount design ensures stable installation
Compatible with a choice of terminations including Solder Tag and Tab
Rated for maximum current of 15A and voltage of 250V
Temperature range accommodates operation from -40°C to +70°C
Constructed from Durable Nylon 66 with UL94V-0 flammability rating
Related links
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C20 Straight Flange IEC Connector 16A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin IEC 320 C18 Straight Panel Mount IEC Connector 10A
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin C14 Straight Flange IEC Connector 10A
- Bulgin C13 Straight Flange IEC Connector 10A
- Bulgin C16 Straight Flange IEC Connector 10A
