Bulgin IEC Straight Panel Mount IEC Connector, 250V Female, 15A

Get a bulk buy discount

Add 400 more to save PHP2,292.80

View bulk pricing options

Subtotal (1 box of 80 units)*

PHP22,926.64

(exc. VAT)

PHP25,677.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
80 - 320PHP286.583PHP22,926.64-
400 +PHP280.851PHP22,468.08PHP2,292.80

*price indicative

RS Stock No.:
678-560
Mfr. Part No.:
PX0725/30/28
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

IEC

Product Type

IEC Connector

Mount Type

Panel Mount

Current

15A

Connector Gender

Female

Orientation

Straight

Voltage

250V

Termination Type

Solder

Standards/Approvals

VDE

Series

IEC60320 Main Inlets and Outlets

COO (Country of Origin):
TN
The Bulgin IEC connector PX0725 series features a snap-fit design for easy panel mounting, with a 2-pin configuration and a 3mm panel cutout. It includes a black 2.8mm solder tag termination, ensuring a reliable connection. This connector complies with the EN60 320-2-2 standard and is rated for Class II applications, providing durability and safety for electrical installations.

Robust construction ensures durability in challenging conditions

Designed for high performance and efficiency in various applications

Snap Fit To Panel Mount IEC Outlets

EN60 320-2-2 Standard Sheet H Class II

Two Pin Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy