Bulgin IEC Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 678-097
- Mfr. Part No.:
- PX0695/15/PC
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 80 units)*
PHP22,482.00
(exc. VAT)
PHP25,179.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 80 - 320 | PHP281.025 | PHP22,482.00 | - |
| 400 + | PHP275.403 | PHP22,032.24 | 2% |
*price indicative
- RS Stock No.:
- 678-097
- Mfr. Part No.:
- PX0695/15/PC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | IEC | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | PCB | |
| Standards/Approvals | VDE | |
| Series | IEC60320 Main Inlets and Outlets | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type IEC | ||
Mount Type Panel Mount | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type PCB | ||
Standards/Approvals VDE | ||
Series IEC60320 Main Inlets and Outlets | ||
- COO (Country of Origin):
- TN
The Bulgin Panel mount connector offers a reliable solution for various electrical applications, adhering to EN60 320-2-2 standards. With its snap-fit design, this connector provides seamless installation in panel outlets with sizes ranging from 1mm to 3mm. Designed for robust performance, it supports both 10A and 15A at 250V a.c., making it suitable for various power requirements. This connector features PC spills, ensuring efficient terminations while maintaining a secure fit in installations. With a wide operational temperature range of –40˚C to +70˚C, it is Ideal for diverse environmental conditions, ensuring long-lasting dependability and performance.
Snap-fit design allows for easy installation into panel outlets
Incorporates PC spills for secure and effective terminations
Operates efficiently within a temperature range of –40˚C to +70˚C
Maintains a low contact resistance of less than 10mΩ
Pole-pole breakdown voltage of 7kV for robust electrical integrity
Related links
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin F Straight Panel Mount IEC Connector 15A
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Bulgin C15 250V Female, 15A
- Bulgin IEC 320 C18 Straight Panel Mount IEC Connector 10A
- Schurter C16 Straight Panel Mount IEC Connector 15A
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
