Bulgin C18 Straight Panel Mount IEC Connector, 250V ac Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 817-286
- Mfr. Part No.:
- PF0016/20/48
- Manufacturer:
- Bulgin
Subtotal (1 pack of 100 units)*
PHP46,906.70
(exc. VAT)
PHP52,535.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP469.067 | PHP46,906.70 |
*price indicative
- RS Stock No.:
- 817-286
- Mfr. Part No.:
- PF0016/20/48
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C18 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Fuses | 1 | |
| Voltage | 250V ac | |
| Termination Type | Tab | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | PF0016 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C18 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Fuses 1 | ||
Voltage 250V ac | ||
Termination Type Tab | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series PF0016 | ||
- COO (Country of Origin):
- TN
The Bulgin fused connector is a robust solution is designed for panel mounting. This reliable product features a snap-fit design, ensuring secure installation while complying with EN60 320-1 standards.
Designed for 2mm panel thickness installation
Provides a maximum current rating of 10A
Constructed from Durable Nylon 66 for longevity
Related links
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Schurter C18 250V Female 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
