Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 678-331
- Mfr. Part No.:
- PF0033/10/48
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP20,672.88
(exc. VAT)
PHP23,153.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP826.915 | PHP20,672.88 |
| 125 + | PHP810.371 | PHP20,259.28 |
*price indicative
- RS Stock No.:
- 678-331
- Mfr. Part No.:
- PF0033/10/48
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CSA | |
| Series | IEC60320 Main Inlets and Outlets | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Faston | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals CSA | ||
Series IEC60320 Main Inlets and Outlets | ||
- COO (Country of Origin):
- TN
The Bulgin components Advanced connector designed for efficiency and reliability in demanding environments. This product excels in delivering robust electrical connections, ensuring minimal downtime. Built to meet rigorous standards, it features a weatherproof design that protects against moisture and dust, making it Ideal for outdoor and industrial applications. The versatile nature of this connector allows it to adapt to various usage scenarios, thereby enhancing system flexibility.
Weatherproof design ensures reliable operation in challenging conditions
Robust construction enhances longevity and performance under strain
Compatible with a wide range of applications for versatile usage
Engineered to meet industrial standards for assured quality
Easy installation process saves time and reduces labour costs
High electrical conductivity facilitates efficient power transmission
Related links
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
