Bulgin C20 Straight Panel Mount IEC Connector, 250V Male, 20A

Subtotal (1 pack of 70 units)*

PHP32,323.34

(exc. VAT)

PHP36,202.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
70 +PHP461.762PHP32,323.34

*price indicative

RS Stock No.:
678-096
Mfr. Part No.:
PX0598/30/63
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C20

Product Type

IEC Connector

Mount Type

Panel Mount

Current

20A

Orientation

Straight

Connector Gender

Male

Voltage

250V

Termination Type

Faston

Standards/Approvals

VDE

Series

IEC60320 Main Inlets and Outlets

COO (Country of Origin):
TN
The Bulgin A Code Brass Nickel Plated PG9 inline body features 4 contact pins. It is designed to mate with Flex body and panel mount connectors. The nickel plating ensures corrosion resistance and durability. This connector is Ideal for industrial and commercial applications.

Solder Terminals

M12 Series Brass Nickel Plated Inline Body Connectors

Water and dustproof to IP67

Choice of Sealing Caps available separately to maintain IP rating of unmated connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy