Schurter Socket Outlet Straight Screw Connector, 400V Female, 8.8A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP4,405.50

(exc. VAT)

PHP4,934.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP440.55PHP4,405.50-
50 +PHP427.365PHP4,273.652%

*price indicative

RS Stock No.:
725-713
Mfr. Part No.:
3-142-757
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Connector

IEC Connector Type

Socket Outlet

Mount Type

Screw

Current

8.8A

Connector Gender

Female

Orientation

Straight

Voltage

400V

Termination Type

Solder

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter Socket Outlet is crafted for seamless integration in direct current applications, functioning brilliantly with an operating voltage of up to 400 VDC. This panel mount device offers effective and reliable connectivity, featuring a snap-in design that supports various panel thicknesses. Equipped with solder terminals, it enables straightforward installation while ensuring robust attachment to meet demanding technical requirements. Ideal for use in industrial environments, this product excels in providing quick-connect functionality, making it suitable for a wide range of applications, including areas where space is at a premium yet high performance is required.

The Schurter Socket Outlet is crafted for seamless integration in direct current applications, functioning brilliantly with an operating voltage of up to 400 VDC. This panel mount device offers effective and reliable connectivity, featuring a snap-in design that supports various panel thicknesses. Equipped with solder terminals, it enables straightforward installation while ensuring robust attachment to meet demanding technical requirements. Ideal for use in industrial environments, this product excels in providing quick-connect functionality, making it suitable for a wide range of applications, including areas where space is at a premium yet high performance is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy