Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP4,405.50

(exc. VAT)

PHP4,934.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 40PHP440.55PHP4,405.50
50 +PHP427.365PHP4,273.65

*price indicative

RS Stock No.:
725-717
Mfr. Part No.:
3-142-760
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

Socket Outlet

Product Type

Connector

Mount Type

Snap-in

Current

8.8A

Orientation

Straight

Connector Gender

Female

Voltage

400V

Termination Type

Solder

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter Socket Outlet is expertly designed for direct current devices and features a sleek snap-in mounting method. This product offers a robust solution for applications needing reliable performance under high temperatures, with an operational range reaching up to 105 °C. Built to meet stringent IEC TS 63236-1 standards, it combines quality with functionality, allowing for quick connections via its solder terminal. With an impressive dielectric strength of over 3 kVDC and a maximum power capacity of 2.6 kW, this socket-outlet is an Ideal choice for both industrial and commercial environments looking for safety and efficiency in power distribution.

The Schurter Socket Outlet is expertly designed for direct current devices and features a sleek snap-in mounting method. This product offers a robust solution for applications needing reliable performance under high temperatures, with an operational range reaching up to 105 °C. Built to meet stringent IEC TS 63236-1 standards, it combines quality with functionality, allowing for quick connections via its solder terminal. With an impressive dielectric strength of over 3 kVDC and a maximum power capacity of 2.6 kW, this socket-outlet is an Ideal choice for both industrial and commercial environments looking for safety and efficiency in power distribution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy