Schurter F (Outlet) Straight Snap-in Connector, 250V Female, 15A

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP112.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP373.43

(exc. VAT)

PHP418.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP186.715PHP373.43-
20 - 98PHP181.115PHP362.23PHP112.00
100 - 198PHP175.68PHP351.36PHP1,103.50
200 +PHP170.41PHP340.82PHP3,261.00

*price indicative

RS Stock No.:
725-747
Mfr. Part No.:
3-144-646
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

F (Outlet)

Product Type

Connector

Mount Type

Snap-in

Current

15A

Orientation

Straight

Connector Gender

Female

Voltage

250V

Termination Type

Solder

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Schurter IEC Appliance Outlet F Snap-In Mounting Front Side is a sustainable and Compact connector solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe operation with reliable dielectric strength and compliance to international standards.

Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz

Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C

Snap-in panel thickness options from 1 to 3 mm with solder or quick connect terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy