Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP4,405.50

(exc. VAT)

PHP4,934.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP440.55PHP4,405.50-
50 +PHP427.365PHP4,273.652%

*price indicative

RS Stock No.:
725-716
Mfr. Part No.:
3-142-759
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

Socket Outlet

Product Type

Connector

Mount Type

Snap-in

Current

8.8A

Connector Gender

Female

Orientation

Straight

Voltage

400V

Termination Type

Solder

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter Socket Outlet features a sleek snap-in design, perfect for panel mounting in direct current applications. Designed for reliability and safety, it utilises high-quality thermoplastic housing to withstand harsh environments while maintaining compliance with international standards. With a temperature operation range of -5 °C to 105 °C, this robust solution is Ideal for diverse use in communication technology, ensuring dependable performance under heavy loads. Hot plug rated, it efficiently operates up to 2.6 kW, making it a VITAL choice for those demanding continuous power in their applications. The socket-outlet combines functionality with innovation, ensuring seamless connectivity in data centres and telecom setups.

The Schurter Socket Outlet features a sleek snap-in design, perfect for panel mounting in direct current applications. Designed for reliability and safety, it utilises high-quality thermoplastic housing to withstand harsh environments while maintaining compliance with international standards. With a temperature operation range of -5 °C to 105 °C, this robust solution is Ideal for diverse use in communication technology, ensuring dependable performance under heavy loads. Hot plug rated, it efficiently operates up to 2.6 kW, making it a VITAL choice for those demanding continuous power in their applications. The socket-outlet combines functionality with innovation, ensuring seamless connectivity in data centres and telecom setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy