Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP4,405.50

(exc. VAT)

PHP4,934.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 40PHP440.55PHP4,405.50
50 +PHP427.365PHP4,273.65

*price indicative

RS Stock No.:
725-644
Mfr. Part No.:
3-142-750
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Connector

IEC Connector Type

Socket Outlet

Mount Type

Snap-in

Current

8.8A

Connector Gender

Female

Orientation

Straight

Voltage

400V

Termination Type

Quick Connect

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter Connectors (Inlets/Outlets) with a sleek black finish is specifically crafted for seamless integration into appliances requiring reliable DC connectivity. Designed to comply with IEC TS 63236-1, it delivers a robust solution for a range of applications in industrial environments. With its snap-in mounting option, this connector ensures ease of installation, while its IP20 protection rating safeguards components against dust and solid particles. Ideal for devices requiring safe and effective power management, the connector supports temperatures from -5 °C to 105 °C, making it suitable for demanding operational conditions. This product stands out as a reliable choice for manufacturers and engineers seeking a high-quality, versatile connection solution with added features such as quick-connect terminals.

The Schurter Connectors (Inlets/Outlets) with a sleek black finish is specifically crafted for seamless integration into appliances requiring reliable DC connectivity. Designed to comply with IEC TS 63236-1, it delivers a robust solution for a range of applications in industrial environments. With its snap-in mounting option, this connector ensures ease of installation, while its IP20 protection rating safeguards components against dust and solid particles. Ideal for devices requiring safe and effective power management, the connector supports temperatures from -5 °C to 105 °C, making it suitable for demanding operational conditions. This product stands out as a reliable choice for manufacturers and engineers seeking a high-quality, versatile connection solution with added features such as quick-connect terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy