Schurter F (Outlet) Straight Snap-in Connector, 250V Female, 15A
- RS Stock No.:
- 725-746
- Mfr. Part No.:
- 3-144-645
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP112.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP373.43
(exc. VAT)
PHP418.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP186.715 | PHP373.43 | - |
| 20 - 98 | PHP181.115 | PHP362.23 | PHP112.00 |
| 100 - 198 | PHP175.68 | PHP351.36 | PHP1,103.50 |
| 200 + | PHP170.41 | PHP340.82 | PHP3,261.00 |
*price indicative
- RS Stock No.:
- 725-746
- Mfr. Part No.:
- 3-144-645
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | F (Outlet) | |
| Mount Type | Snap-in | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type F (Outlet) | ||
Mount Type Snap-in | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter IEC Appliance Outlet F Snap-In Mounting Front Side is a sustainable and Compact connector solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe operation with reliable dielectric strength and compliance to international standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C
Snap-in panel thickness options from 1 to 3 mm with solder or quick connect terminals
Related links
- Schurter F (Outlet) Straight Snap-in Connector 15A
- Schurter F (Outlet) Straight Screw Connector 15A
- Schurter F Straight Snap-in IEC Connector 15A
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- Schurter C13 Straight Snap-in IEC Connector 15A
- Schurter C14 Straight Snap-in Connector 15A
- Schurter C18 250V Female, 15A
