Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP9,836.26

(exc. VAT)

PHP11,016.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP9,836.26PHP4,918.13

*price indicative

RS Stock No.:
725-908
Mfr. Part No.:
3-145-750
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Switch Contact Current

5A

The Schurter Metal Line Switches MSM is designed to deliver exceptional reliability and performance in demanding environments. This switch operates on voltages up to 250 VAC and offers momentary action functionality, making it suitable for a variety of applications. Constructed with high-quality materials such as stainless steel and anodised aluminium, it not only ensures durability but also provides an attractive tactile feedback. With options for illumination including area, point, and ring illumination, this product caters to diverse aesthetic preferences while enhancing usability, especially in low-light conditions. Its robust design includes features like anti-rotation protection for simple installation, making it an Ideal choice for both industrial and commercial uses.

Momentary action design for versatile application

Robust housing MADE from corrosion-resistant materials

Durable actuator constructed from stainless steel or ceramic

Rated for switching voltages up to 250 VAC

Quick connect terminals for expedited installation

Anti-rotation protection facilitates easy positioning

Electrically Durable with a lifespan of 1.5 million actuations

Ingress protection ratings of IP66 and IP67 ensure reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy