Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-703
- Mfr. Part No.:
- 3-145-679
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,819.98
(exc. VAT)
PHP2,038.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,819.98 |
*price indicative
- RS Stock No.:
- 879-703
- Mfr. Part No.:
- 3-145-679
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches MSM is a state-of-the-art momentary action switch designed for both aesthetic appeal and unparalleled functionality. Crafted from high-quality materials such as stainless steel and anodized aluminium, it ensures robustness and longevity even in demanding industrial environments. This switch operates seamlessly within a voltage range of 30 VDC to 250 VAC, making it versatile for various applications. With options for illumination that include ring, point, and area, it enhances user interaction and visibility. Its anti-rotation features facilitate straightforward installation while maintaining a sleek design. The MSM stands as a reliable choice for those seeking efficiency and durability in their operational setups.
Robust construction with stainless steel and anodized aluminium for enhanced longevity
Momentary action design ensures immediate response and reliability during use
Illumination options available: ring, point, and area for improved visibility
Compatibility with a wide voltage range of 30 VDC to 250 VAC for diverse applications
Anti-rotation features simplify installation while maintaining aesthetics
Quick connect terminals facilitate fast and easy connections
High-quality tactile feedback for a satisfying user experience
IP66 and IP67 ratings signify excellent resistance to dust and water ingress
Long operational lifespan with up to 1.5 million actuations, ensuring durability
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
