Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-704
- Mfr. Part No.:
- 3-145-680
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,819.98
(exc. VAT)
PHP2,038.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,819.98 |
*price indicative
- RS Stock No.:
- 879-704
- Mfr. Part No.:
- 3-145-680
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
The Schurter MSM is an exceptional metal line switch designed for durability and performance in demanding environments. This momentary action switch boasts a robust stainless steel housing and a mechanical switch with a stroke MO, ensuring a long operational life of up to 1.5 million actuations. Capable of operating at switching voltages ranging from 30 VDC to 250 VAC, this switch is equipped with quick connect terminals for fast and reliable installation. Available in various illumination options including ring and area illumination, the MSM not only enhances functionality but also offers aesthetic versatility with its sleek design, making it suitable for both industrial and commercial applications.
Durable stainless steel housing provides enhanced protection against mechanical wear
Mechanical switch with stroke MO ensures tactile feedback and reliability during use
Variety of illumination options allow for tailored visibility in various applications
IP66 and IP67 protection classes ensure resistance to dust and water ingress
Equipped with quick connect terminals for Faster installation and maintenance
Long lifespan of 1.5 million actuations, reducing the need for frequent replacements
Available in multiple configurations, catering to diverse operational needs
Anti-rotation feature simplifies installation and alignment during setup
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
