Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-695
- Mfr. Part No.:
- 3-145-654
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,168.22
(exc. VAT)
PHP2,428.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,168.22 |
*price indicative
- RS Stock No.:
- 879-695
- Mfr. Part No.:
- 3-145-654
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is a robust momentary action switch designed to deliver exceptional performance in demanding industrial environments. With an Ability to operate at switching voltages up to 250 VAC and a wide range of indicator elements, this switch offers both functionality and versatility. Constructed from high-quality stainless steel and alumina materials, the MSM features Durable laser markings and options for integrated illumination, enhancing its operational effectiveness. Ideal for applications that require reliAbility and tactile feedback, the Metal Line Switches stand out with their unique blend of aesthetics and Advanced mechanical engineering, ensuring both longevity and usAbility.
Momentary action switch with a switching voltage range of 30 VDC to 250 VAC
Available in various illumination options, including non-illuminated, ring, area, and point illumination
Constructed from high-quality materials, including stainless steel, ensuring durability and longevity
Compact design with optional torsion protection for easier positioning during installation
Equipped with quick connect terminals for efficient connections
Mechanical switch with a lifetime of 1.5 million actuations, providing long-term reliability
IP66 and IP67 rated, ensuring protection against dust and water ingress
Complies with national and international standards, including CE and RoHS certifications
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
