Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-677
- Mfr. Part No.:
- 3-145-597
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,370.04
(exc. VAT)
PHP2,654.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,370.04 |
*price indicative
- RS Stock No.:
- 879-677
- Mfr. Part No.:
- 3-145-597
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter MSM is an innovative metal line switch designed to meet diverse industrial applications while ensuring high reliability. This momentary action switch is characterised by its robust stainless steel construction and an optional illumination feature, making it Ideal for demanding environments. With a switching voltage range of up to 250 VAC and an impressive lifespan of 1.5 million actuations, the MSM guarantees durability and excellent tactile feedback. Its quick connect terminals allow for efficient installation, while the IP66 and IP67 ratings offer superior protection against the ingress of water and dust, making it perfect for outdoor and harsh settings.
Stainless steel housing ensures long-lasting durability
Momentary action design provides precise control
Wide switching voltage range from 30 VDC to 250 VAC enhances versatility
IP66 and IP67 ratings offer excellent protection against moisture and dust
Quick connect terminals facilitate easy and efficient installation
Available with diverse illumination options to enhance visibility
Mechanical switch stroke ensures reliability in operation
Attractive tactile feedback enhances user experience
Anti-rotation protection simplifies mounting and adjustment
Robust design suitable for a variety of industrial environments
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
