Schurter IEC Straight Screw Connector, 400V Male, 8.8A
- RS Stock No.:
- 725-641
- Mfr. Part No.:
- 3-142-747
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 50 more to save PHP1,575.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP10,499.00
(exc. VAT)
PHP11,758.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP1,049.90 | PHP10,499.00 | - |
| 50 + | PHP1,018.392 | PHP10,183.92 | PHP1,575.40 |
*price indicative
- RS Stock No.:
- 725-641
- Mfr. Part No.:
- 3-142-747
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | IEC | |
| Mount Type | Screw | |
| Current | 8.8A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 400V | |
| Rewireable | Yes | |
| Termination Type | Screw | |
| Maximum Cable Diameter | 9.2mm | |
| Standards/Approvals | VDE | |
| Series | GC21 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type IEC | ||
Mount Type Screw | ||
Current 8.8A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 400V | ||
Rewireable Yes | ||
Termination Type Screw | ||
Maximum Cable Diameter 9.2mm | ||
Standards/Approvals VDE | ||
Series GC21 | ||
- COO (Country of Origin):
- CZ
The Schurter cord connector is specifically designed for direct current applications, providing reliable connectivity in a variety of environments. Featuring a robust construction and a maximum cable diameter of 9.2 mm, these connectors ensure secure and efficient power transfer. Built according to international safety standards, they can handle hot plugging under loads up to 2.6 kW, making them Ideal for devices operating at voltages of up to 400 VDC. The connectors incorporate a cord retention system and are crafted from thermoplastic housing, suitable for high temperatures and demanding conditions, ensuring both durability and safety during operation.
The Schurter cord connector is specifically designed for direct current applications, providing reliable connectivity in a variety of environments. Featuring a robust construction and a maximum cable diameter of 9.2 mm, these connectors ensure secure and efficient power transfer. Built according to international safety standards, they can handle hot plugging under loads up to 2.6 kW, making them Ideal for devices operating at voltages of up to 400 VDC. The connectors incorporate a cord retention system and are crafted from thermoplastic housing, suitable for high temperatures and demanding conditions, ensuring both durability and safety during operation.
Related links
- Schurter Socket Outlet Straight Screw Connector 8.8A
- Schurter Socket Outlet Straight Snap-in Connector 8.8A
- Schurter IEC Straight Panel Mount IEC Connector 8.8A
- Schurter Socket Outlet Straight Panel Mount IEC Connector 8.8A
- Schurter C18 Straight Screw Connector 15A
- Schurter C14 Straight Screw Connector 15A
- Schurter F (Outlet) Straight Screw Connector 15A
- Schurter Screw IEC Connector
