Schurter C14 Straight Screw Connector, 250V Male, 15A
- RS Stock No.:
- 726-006
- Mfr. Part No.:
- 3-144-634
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP689.08
(exc. VAT)
PHP771.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 60 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP137.816 | PHP689.08 | - |
| 50 - 245 | PHP133.682 | PHP668.41 | 2% |
| 250 - 495 | PHP129.672 | PHP648.36 | 5% |
| 500 + | PHP125.782 | PHP628.91 | 8% |
*price indicative
- RS Stock No.:
- 726-006
- Mfr. Part No.:
- 3-144-634
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Screw | |
| Current | 15A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type C14 | ||
Mount Type Screw | ||
Current 15A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter IEC Appliance Inlet C14 is a screw-on mounting component designed with sustainability in mind, offering a CO2 reduction of 2.75 kg per packaging unit when MADE from plant-based plastics. It complies with enhanced glow-wire test requirements, ensuring safety and reliability in unattended household appliances. With robust dielectric strength and protection features, this inlet is suitable for a wide range of electrical applications while maintaining eco-friendly material standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP40 protection or IP54 with sealing kit according to IEC 60529
Housing MADE of thermoplastic black UL 94V 0 with screw mounting torque up to 0.5Nm
Related links
- Schurter C14 Straight Screw Connector 15A
- Schurter C14 Straight Snap-in Connector 15A
- Schurter C18 Straight Screw Connector 15A
- Schurter F (Outlet) Straight Screw Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- Schurter C14 250V Male, 15A
- Schurter C14 250V Male, 15A
