Schurter C18 Straight Screw Connector, 250V Male, 15A
- RS Stock No.:
- 725-749
- Mfr. Part No.:
- 3-145-164
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP291.52
(exc. VAT)
PHP326.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 90 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP145.76 | PHP291.52 | - |
| 20 - 48 | PHP141.385 | PHP282.77 | 3% |
| 50 - 198 | PHP137.14 | PHP274.28 | 5% |
| 200 - 998 | PHP133.025 | PHP266.05 | 8% |
| 1000 + | PHP129.035 | PHP258.07 | 11% |
*price indicative
- RS Stock No.:
- 725-749
- Mfr. Part No.:
- 3-145-164
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | C18 | |
| Mount Type | Screw | |
| Current | 15A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type C18 | ||
Mount Type Screw | ||
Current 15A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter appliance inlet C18 designed for seamless integration into your electronic devices, offering robust and reliable performance. This innovative inlet supports both solder and quick-connect Terminal options, catering to diverse installation needs. With an impressive operational temperature range of -25°C to 70°C, it ensures durability in various conditions. Engineered to comply with international standards, this inlet not only facilitates efficient power connection but also meets stringent safety requirements, making it an Ideal choice for appliances requiring unattended use. Its high dielectric strength of over 2 kVAC between L-N adds an extra layer of safety, assuring users of its reliability and compliance with industry standards.
Constructed with thermoplastic housing complying with UL 94V 0 for fire safety standards
Offers a dual Terminal option of solder and quick connect for flexible installation
Maintains a protection class II rating providing additional safety for users against electric shock
Variants are available with enhanced glow wire test features suitable for unattended household appliances
CE and UKCA compliant demonstrating adherence to European and UK regulatory standards
RoHS compliant aligned with directives on the restriction of hazardous substances in electronic equipment
Green Line products utilise environmentally friendly materials supporting sustainable development goals
