Schurter C18 Straight Snap-in Connector, 250V Male, 15A
- RS Stock No.:
- 725-751
- Mfr. Part No.:
- 3-145-176
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP291.52
(exc. VAT)
PHP326.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP145.76 | PHP291.52 |
| 20 - 48 | PHP141.385 | PHP282.77 |
| 50 - 198 | PHP137.14 | PHP274.28 |
| 200 - 998 | PHP133.025 | PHP266.05 |
| 1000 + | PHP129.035 | PHP258.07 |
*price indicative
- RS Stock No.:
- 725-751
- Mfr. Part No.:
- 3-145-176
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C18 | |
| Product Type | Connector | |
| Mount Type | Snap-in | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C18 | ||
Product Type Connector | ||
Mount Type Snap-in | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter snap-in power inlet connector designed for seamless integration into appliances, offering a robust solution for reliable power connection in various applications. With its front-side snap-in mounting, it is Ideal for installations requiring a Compact and secure fit. This component supports solder and quick-connect Terminal types, enabling versatile wiring options for enhanced convenience and adaptability. Its durability is enhanced by a thermoplastic housing that meets fire safety standards, qualified as UL 94V-0. This power inlet is Ideal for both industrial and household applications, ensuring compliance with stringent safety requirements while delivering consistent performance.
Complies with IEC 60320-1 UL 60320-1 and CSA C22.2 no. 60320-1 standards for reliable usage
Designed for operation in temperatures ranging from -25 °C to 70 °C ensuring resilience under various environmental conditions
IP30 rated providing the necessary protection against solid objects larger than 2.5 mm; suitable for household and industrial usage
Manufactured from plant-based plastics contributing to a reduced carbon footprint by 2.75 kg CO2 per packaging unit
Protected against electric shock with Class II design ensuring enhanced safety in appliance applications
Features snap-in installation with various panel thickness options allowing for flexibility in design and usage
Suitable for applications in unattended household appliances meeting enhanced glow wire test requirements
