Schurter C14 Straight Snap-in Connector, 250V Male, 15A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP668.66

(exc. VAT)

PHP748.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 45PHP133.732PHP668.66-
50 - 245PHP129.72PHP648.603%
250 - 495PHP125.83PHP629.155%
500 +PHP122.056PHP610.288%

*price indicative

Packaging Options:
RS Stock No.:
726-007
Mfr. Part No.:
3-144-636
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Connector

IEC Connector Type

C14

Mount Type

Snap-in

Current

15A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Termination Type

Quick Connect

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Schurter IEC Appliance Inlet C14 Snap-In Mounting Front Side is a Compact and eco-conscious solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe and reliable operation under varying environmental conditions with compliance to international standards.

Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz

Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C

Snap-in panel thickness options from 1 to 3 mm with tolerance of +/- 0.05 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy