Schurter C18 Straight Screw Connector, 250V Male, 15A

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP291.52

(exc. VAT)

PHP326.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP145.76PHP291.52-
20 - 48PHP141.385PHP282.773%
50 - 198PHP137.14PHP274.285%
200 - 998PHP133.025PHP266.058%
1000 +PHP129.035PHP258.0711%

*price indicative

RS Stock No.:
725-748
Mfr. Part No.:
3-145-163
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Connector

IEC Connector Type

C18

Mount Type

Screw

Current

15A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Termination Type

Quick Connect

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Schurter panel mount appliance inlet designed for efficient and reliable power connectivity in a variety of household and industrial applications. With its robust construction and versatile installation options, this inlet ensures secure connections for appliances requiring a reliable power source. Its compatibility with various connection methods and adherence to international safety standards highlight its utility in both professional and consumer environments, making it an exceptional choice for those requiring quality and safety in their electrical components.

Designed for use in household and similar general purposes meeting IEC 60320-1 standards

Screw connection enables secure installation ensuring stability in high-use environments

Built to withstand temperatures up to 70°C suitable for various application demands

IP40 rating provides moderate protection against dust enhancing its durability

Constructed from thermoplastic materials rated UL 94V-0 ensuring flame resistance for added safety

Protection Class II indicates a double-insulated design maximising user safety

Compliance with CE and UKCA marking confirms adherence to EU and UK safety directives

Variants available to meet enhanced glow wire test requirements for unattended applications

Integrated quick-connect terminals Streamline installation saving time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy