Parker Hydraulic Pressure Reducing Valve, 016-95316-0 Base 210 bar
- RS Stock No.:
- 837-359
- Mfr. Part No.:
- 016-95316-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP108,690.52
(exc. VAT)
PHP121,733.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,690.52 |
*price indicative
- RS Stock No.:
- 837-359
- Mfr. Part No.:
- 016-95316-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 210 bar | |
| Maximum Flow Rate | 150L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 210 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 210 bar | ||
Maximum Flow Rate 150L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 210 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pressure reducing valve designed for subplate mounting, ensuring stable pressure control in hydraulic systems, with options for manual or proportional solenoid adjustment to suit various applications.
Wide range of options, suitable for almost any application
Flexible mounting in any orientation simplifies integration
Normally closed position prevents unintended actuator motion
High flow capability up to 500 l/min enhances efficiency
Related links
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95330-0 Base 105 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
