Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
- RS Stock No.:
- 836-374
- Mfr. Part No.:
- 016-95346-0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP141,515.50
(exc. VAT)
PHP158,497.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,515.50 |
*price indicative
- RS Stock No.:
- 836-374
- Mfr. Part No.:
- 016-95346-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 210 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 210 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 210 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 210 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker hydraulic valve designed to ensure constant pressure within the secondary part of hydraulic systems, effectively managing flow with precision and reliability.
Normal closed position prevents unintended actuator motion
High flow capability of up to 500 l/min in NG32 ensures optimal efficiency
Flexible mounting options allow for easy integration in various orientations
Various pressure stages are available, accommodating settings up to 350 bar
Related links
- Parker Hydraulic Pressure Reducing Valve, 016-95316-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95330-0 Base 105 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
