Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- RS Stock No.:
- 836-040
- Mfr. Part No.:
- 016-95331-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP125,433.66
(exc. VAT)
PHP140,485.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,433.66 |
*price indicative
- RS Stock No.:
- 836-040
- Mfr. Part No.:
- 016-95331-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | DIN | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 350L/min | |
| Seal Material | Fluorocarbon Elastomer | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | None | |
| Pressure Setting Range | 210 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern DIN | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 350L/min | ||
Seal Material Fluorocarbon Elastomer | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals None | ||
Pressure Setting Range 210 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker subplate mounted pilot operated pressure reducing valve designed to ensure constant pressure in the secondary part of hydraulic systems, featuring both manual and proportional solenoid adjustments.
Wide range of options suitable for nearly any application
Flexible, versatile mounting allows for integration in any orientation
Normally closed design prevents unintended actuator motion
High flow capability up to 500 l/min in NG32 size for optimal efficiency
Related links
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP10KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, VM160A06VG DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP20KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95316-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95330-0 Base 105 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH082S30 Screw 350 bar
