Parker Hydraulic Pressure Reducing Valve, VM160A06VG DIN 350 bar
- RS Stock No.:
- 837-358
- Mfr. Part No.:
- VM160A06VG
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP56,035.22
(exc. VAT)
PHP62,759.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,035.22 |
*price indicative
- RS Stock No.:
- 837-358
- Mfr. Part No.:
- VM160A06VG
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | DIN | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 25L/min | |
| Seal Material | Fluorocarbon Elastomer | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | ISO 7368 | |
| Pressure Setting Range | 160 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern DIN | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 25L/min | ||
Seal Material Fluorocarbon Elastomer | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals ISO 7368 | ||
Pressure Setting Range 160 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker direct-operated pressure reducing valve designed for subplate mounting, regulating pressure in hydraulic circuits at a predetermined level below normal system pressure.
Wide pressure control range from 0 to 160 bar for versatile applications
Fast response with low leakage ensures high process accuracy
Fine-tuned pressure stages allow for precise adjustment
Operates manually with a maximum temperature of 60 °C
Related links
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP10KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP20KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH082S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH081S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH101S10V Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH161S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH102S30 Screw 350 bar
