Parker Hydraulic Pressure Reducing Valve, PRH081S10 Screw 350 bar

N

Subtotal (1 unit)*

PHP18,073.02

(exc. VAT)

PHP20,241.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,073.02

*price indicative

RS Stock No.:
823-288
Mfr. Part No.:
PRH081S10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Pressure Reducing Valve

Mount Pattern

Screw

Maximum Operating Pressure

350 bar

Maximum Flow Rate

30L/min

Maximum Operating Temperature

93.3°C

Minimum Operating Temperature

-45°C

Standards/Approvals

ISO 4406

Pressure Setting Range

6.9 bar

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker pilot operated pressure reducing relieving valve designed for applications requiring controlled pressure regulation. It ensures stable and reduced pressures during operation, providing reliable performance across various hydraulic systems.

Capable of handling flows up to 150 lpm (40 gpm) for efficient operation

Offers a pressure control range between 100 to 1000 psi, accommodating diverse needs

Utilises a screw adjustment mechanism for precise setting

Constructed with hardened steel for durability and reliability

Functions automatically for seamless integration into hydraulic setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy