Parker Hydraulic Pressure Reducing Valve, PRH082S10 Screw 350 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,160.92

(exc. VAT)

PHP20,340.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,160.92

*price indicative

RS Stock No.:
823-276
Mfr. Part No.:
PRH082S10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Pressure Reducing Valve

Mount Pattern

Screw

Maximum Operating Pressure

350 bar

Maximum Flow Rate

30L/min

Maximum Operating Temperature

93.3°C

Minimum Operating Temperature

-45°C

Standards/Approvals

ISO 4406

Pressure Setting Range

6.9 bar

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker pilot operated pressure reducing valve engineered for hydraulic systems, efficiently regulating pressure and ensuring optimal flow with reliability and precision.

Capable of handling flow rates up to 150 lpm (40 gpm)

Regulates pressures from 100 to 1000 PSI (6.9 to 69 BAR)

Designed with a screw adjustment mechanism for precise pressure control

Utilises a D-ring seal material for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy