Parker Hydraulic Pressure Reducing Valve, PRPM2PP20KV DIN 350 bar
- RS Stock No.:
- 836-016
- Mfr. Part No.:
- PRPM2PP20KV
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP213,815.62
(exc. VAT)
PHP239,473.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP213,815.62 |
*price indicative
- RS Stock No.:
- 836-016
- Mfr. Part No.:
- PRPM2PP20KV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | DIN | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 60L/min | |
| Seal Material | Fluorocarbon Elastomer | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | None | |
| Pressure Setting Range | 210 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern DIN | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 60L/min | ||
Seal Material Fluorocarbon Elastomer | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals None | ||
Pressure Setting Range 210 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Parker proportional pressure reducing valve designed for machine tools, ensuring constant pressure regulation on the secondary side, irrespective of primary side fluctuations.
High flow capacity optimising efficiency for valve size
Proportional solenoid operates largely independently of inlet pressure
Integrated pressure relief function eliminates the need for an extra relief valve
Related links
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP10KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, VM160A06VG DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH082S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH081S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH101S10V Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH161S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH102S30 Screw 350 bar
