Parker Hydraulic Pressure Reducing Valve, PRH101S10V Screw 350 bar
- RS Stock No.:
- 824-353
- Mfr. Part No.:
- PRH101S10V
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,642.26
(exc. VAT)
PHP15,279.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,642.26 |
*price indicative
- RS Stock No.:
- 824-353
- Mfr. Part No.:
- PRH101S10V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Screw | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 56.3L/min | |
| Maximum Operating Temperature | 93.3°C | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | ISO 4406 | |
| Pressure Setting Range | 6.9 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Screw | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 56.3L/min | ||
Maximum Operating Temperature 93.3°C | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals ISO 4406 | ||
Pressure Setting Range 6.9 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker pressure reducing relieving valve designed to regulate and maintain specific pressure levels in hydraulic applications, ensuring optimal performance and reliability under varying conditions.
Capable of flows up to 150 lpm (40 gpm)
Pressure control range from 200 to 1000 psi, 13.7 to 69 bar
Constructed with steel for durability and reliability
Screw adjustment mechanism enables easy pressure setting
Compatible with mineral-based or synthetic hydraulic fluids
Maximum inlet pressure rating of 5500 psi, 380 bar
Related links
- Parker Hydraulic Pressure Reducing Valve, PRH082S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH081S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH161S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH102S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH082S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH101S50 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP10KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP20KV DIN 350 bar
