Parker Hydraulic Pressure Reducing Valve, 016-95330-0 Base 105 bar
- RS Stock No.:
- 836-362
- Mfr. Part No.:
- 016-95330-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP125,433.66
(exc. VAT)
PHP140,485.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,433.66 |
*price indicative
- RS Stock No.:
- 836-362
- Mfr. Part No.:
- 016-95330-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 105 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 350L/min | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 105 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 105 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 350L/min | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 105 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker subplate mounted pilot operated pressure reducing valve series R4R ensures stable pressure maintenance in the hydraulic system's secondary section, enhancing operational reliability through proportional solenoid control.
Wide range of options suitable for diverse applications
Flexible mounting options simplify integration into various setups
Normally closed design prevents unintended actuator movements
Achieves high flow rates up to 500 l/min for optimal efficiency
Related links
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95316-0 Base 210 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95331-0 DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
