Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- RS Stock No.:
- 837-327
- Mfr. Part No.:
- 098-91215-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,582.13
(exc. VAT)
PHP68,971.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,582.13 |
*price indicative
- RS Stock No.:
- 837-327
- Mfr. Part No.:
- 098-91215-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 315 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 80L/min | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 315 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 80L/min | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 315 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Parker pilot operated pressure reducing valve designed for efficient pressure regulation and flow management in hydraulic systems, providing optimal performance in Compact environments.
Compact and proven design enhances reliability in hydraulic applications
High flow capacity ensures optimum efficiency relative to valve size
No warehousing required due to short delivery times
Available in two sizes to suit diverse system requirements
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
