Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- RS Stock No.:
- 837-324
- Mfr. Part No.:
- 098-91053-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP83,553.62
(exc. VAT)
PHP93,580.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,553.62 |
*price indicative
- RS Stock No.:
- 837-324
- Mfr. Part No.:
- 098-91053-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 315 bar | |
| Maximum Flow Rate | 120L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 315 bar | ||
Maximum Flow Rate 120L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 315 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Parker pressure reducing valve provides optimal flow management and performance in hydraulic systems, specifically designed to operate efficiently within sandwich configurations.
Compact design increases reliability and efficiency across various applications
High flow capacity optimises performance in relation to valve size
Integral return flow check valve enhances operational safety and performance
Suitable for maximum operating pressure of 315 bar ensuring robust functionality
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
