Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- RS Stock No.:
- 836-008
- Mfr. Part No.:
- 098-91214-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP60,979.69
(exc. VAT)
PHP68,297.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,979.69 |
*price indicative
- RS Stock No.:
- 836-008
- Mfr. Part No.:
- 098-91214-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 315 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 80L/min | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 70 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 315 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 80L/min | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 70 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Parker pilot operated pressure reducing valve series ZDR offers efficient pressure control, enabling maximum flow rates of up to 120 l/min and designed for use in stack systems with a reliable sandwich design.
Compact, proven design that enhances reliability
High flow capacity optimises efficiency relative to valve size
Short delivery times eliminate warehousing needs
Available in two sizes, adapting to various applications
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
