Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J02B2ZN, 2 Port

N

Subtotal (1 unit)*

PHP24,355.42

(exc. VAT)

PHP27,278.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,355.42

*price indicative

RS Stock No.:
824-181
Mfr. Part No.:
J02B2ZN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

Metric

Port Size

1/8

Port Type

BSPP

Maximum Operating Pressure

350

Series

J

Body Material

Steel

Seal Material

Nitrile Rubber

Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Mount Type

Dual-Inline

Standards/Approvals

No

Number of Ports

2

Thread Size

1/4

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker needle flow control valve designed to provide precise flow control in various applications, ensuring optimal performance and reliability.

Precision design enables accurate flow modulation

Robust construction ensures long-lasting durability and minimal maintenance

Compact build allows for flexible installation in constrained environments

Designed for compatibility with various fluid types for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy