Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J1A125ZN, 2 Port
- RS Stock No.:
- 823-797
- Mfr. Part No.:
- J1A125ZN
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP54,481.15
(exc. VAT)
PHP61,018.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,481.15 |
*price indicative
- RS Stock No.:
- 823-797
- Mfr. Part No.:
- J1A125ZN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | Metric | |
| Port Type | Threaded | |
| Port Size | 3/4 | |
| Maximum Operating Pressure | 350 | |
| Series | J | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Dual-Inline | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard Metric | ||
Port Type Threaded | ||
Port Size 3/4 | ||
Maximum Operating Pressure 350 | ||
Series J | ||
Body Material Steel | ||
Seal Material Nitrile Rubber | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Mount Type Dual-Inline | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Thread Size 1/8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker pressure compensated priority flow control valve efficiently regulates flow and pressure, ensuring a consistent supply regardless of varying inlet conditions.
Maintains a constant flow rate up to 90 lpm and 420 bar, enhancing operational reliability
Manual operation with a screw adjustment mechanism allows for precise flow control
Constructed from hardened steel for durability and long service life
Compatible with mineral-based or synthetic hydraulic fluids, providing versatile application potential
Safety features include high operating pressure ratings of up to 5000 psi
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
