Parker TTF series 10 bar Hydraulic Filter BSP, 90L/min max, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,080.66

(exc. VAT)

PHP38,170.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,080.66

*price indicative

RS Stock No.:
825-091
Mfr. Part No.:
TTF310QLBP2EG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Connection Thread Standard

BSP

Sub Type

TS

Port Size

G 3/4

Maximum Operating Pressure

10 bar

Housing Material

Cast Aluminium

Maximum Flow Rate

90L/min

Seal Material

Nitrile Rubber

Series

TTF

Filter Type

Line

Mount Type

Top Mount

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

3/4 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker tanktop mounted return line filter designed to efficiently remove contaminants from hydraulic fluids, ensuring the longevity and optimal performance of hydraulic systems.

Tanktop mounted design facilitates convenient installation and maintenance

Effectively filters return line fluids to safeguard hydraulic systems

Durable construction for reliable, long-term use in various conditions

Compatible with a wide range of hydraulic fluids for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy