Parker TTF series 10 bar Hydraulic Filter BSP, 400L/min max, 10 μm filtration size
- RS Stock No.:
- 823-901
- Mfr. Part No.:
- TTF710QLBP2EG243
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71,738.01
(exc. VAT)
PHP80,346.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,738.01 |
*price indicative
- RS Stock No.:
- 823-901
- Mfr. Part No.:
- TTF710QLBP2EG243
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 10μm | |
| Port Size | G 1-1/2 | |
| Sub Type | TS | |
| Connection Thread Standard | BSP | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | Cast Aluminium | |
| Series | TTF | |
| Seal Material | Nitrile Rubber | |
| Filter Type | Line | |
| Mount Type | Top Mount | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Filtration Size 10μm | ||
Port Size G 1-1/2 | ||
Sub Type TS | ||
Connection Thread Standard BSP | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 400L/min | ||
Housing Material Cast Aluminium | ||
Series TTF | ||
Seal Material Nitrile Rubber | ||
Filter Type Line | ||
Mount Type Top Mount | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker tanktop mounted return line filter provides efficient filtration for hydraulic systems, ensuring optimal performance and protection against contaminants, thus prolonging equipment life.
Pre-filtration is achieved with a magnet column for enhanced contaminant removal
Designed with a quick response bypass valve that operates at a low hysteresis
Operates at a maximum pressure of 10 bar, ensuring reliability in demanding environments
Flow capacity reaches up to 500 l/min, making it suitable for heavy-duty applications
Related links
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 20 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
