Parker TTF series 10 bar Hydraulic Filter BSP, 90L/min max, 10 μm filtration size

N

Subtotal (1 unit)*

PHP38,107.37

(exc. VAT)

PHP42,680.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,107.37

*price indicative

RS Stock No.:
823-863
Mfr. Part No.:
TTF310QBP2EG163
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Port Size

G 1

Sub Type

TS

Connection Thread Standard

BSP

Maximum Operating Pressure

10 bar

Maximum Flow Rate

90L/min

Housing Material

Cast Aluminium

Series

TTF

Seal Material

Nitrile Rubber

Mount Type

Top Mount

Filter Type

Line

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

1 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic filter offers effective pre-filtration through a magnetic column, ensuring optimal filtration for hydraulic systems. Designed for tanktop mounting, this essential component enhances system reliability and efficiency.

Features a magnetic column for efficient pre-filtration

Includes a quick response bypass valve with low hysteresis

Capable of withstanding a maximum pressure of 10 bar

Offers a flow capacity of up to 500 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy