Parker TTF series 10 bar Hydraulic Filter BSP, 320L/min max, 20 μm filtration size
- RS Stock No.:
- 823-306
- Mfr. Part No.:
- TTF620QLBP2EG203
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP67,562.11
(exc. VAT)
PHP75,669.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,562.11 |
*price indicative
- RS Stock No.:
- 823-306
- Mfr. Part No.:
- TTF620QLBP2EG203
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Hydraulic Filter | |
| Connection Thread Standard | BSP | |
| Sub Type | TS | |
| Port Size | G 1-1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 320L/min | |
| Housing Material | Cast Aluminium | |
| Seal Material | Nitrile Rubber | |
| Series | TTF | |
| Mount Type | Top Mount | |
| Filter Type | Line | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1-1/4 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Hydraulic Filter | ||
Connection Thread Standard BSP | ||
Sub Type TS | ||
Port Size G 1-1/4 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 320L/min | ||
Housing Material Cast Aluminium | ||
Seal Material Nitrile Rubber | ||
Series TTF | ||
Mount Type Top Mount | ||
Filter Type Line | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1-1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter designed for optimal filtration in hydraulic systems, ensuring efficient operation and protection against contaminants. Its robust construction supports high performance in demanding environments.
Pre-filtration is achieved through a magnet column for enhanced filtration
Quick response bypass with low hysteresis optimises system efficiency
Maximum operational pressure is rated at 10 bar for reliable performance
Flow capacity reaches up to 500 l/min for versatile applications
Related links
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker IN-AGB series 10 bar Hydraulic Filter 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
